Add To Favorites
Product Overview
Digi-Key Part Number 2620QK3-ND
Quantity Available 495
Can ship immediately
Manufacturer

Manufacturer Part Number

2620QK3

Description INDICATOR NEON AMBER PANEL MNT
Expanded Description Neon Panel Indicator Amber 105 V ~ 125 V Round with Domed Top Quick Connect - 0.187" (4.7mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 2620QK, 2622QK Series
Online Catalog 2620QK and 2622QK Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 2620Q
Part Status Active
Type Neon
Lamp Color Amber
Lens Color -
Lens Transparency -
Ratings AC
Voltage 105 V ~ 125 V
Current -
Panel Cutout Shape -
Panel Cutout Dimensions -
Lens Style/Size Round with Domed Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 100

21:36:46 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 3.56
10 2.97000 29.70
25 2.49480 62.37
100 2.13840 213.84
250 1.90080 475.20
500 1.72260 861.30
1,000 1.58400 1,584.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback