Add To Favorites
Product Overview
Digi-Key Part Number L50361-ND
Quantity Available 157
Can ship immediately
Manufacturer

Manufacturer Part Number

2620K1

Description LAMP NEON RED 120V PC MNT
Expanded Description Neon Panel Indicator Red 105 V ~ 125 V Round with Domed Top Wire Leads - 4.6" (116.84mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 2620K, 2622K Series
Online Catalog 2620K and 2622K Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 2620K
Part Status Active
Type Neon
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings AC
Voltage 105 V ~ 125 V
Current -
Panel Cutout Shape -
Panel Cutout Dimensions -
Lens Style/Size Round with Domed Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 4.6" (116.84mm)
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 100
Other Names L50361
L5139

12:29:12 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.02000 3.02
10 2.52000 25.20
25 2.11680 52.92
100 1.81440 181.44
250 1.61280 403.20
500 1.46160 730.80
1,000 1.34400 1,344.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback