Add To Favorites
Product Overview
Digi-Key Part Number 25P-606G-ND
Quantity Available 1,982
Can ship immediately
Manufacturer

Manufacturer Part Number

25P-606G

Description LENS GREEN TRANPARENT CYLINDER
Expanded Description Lens - Cap Green, Clear 2802 or 2803 Socket, T-2 Slide Base Lamps, T-2 and T-3 1/4 Miniature Bayonet Lamps
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 2802/25P Series
Design Resources Lighting Product Selector
Online Catalog 2802 Series Relampable Incandescent Indicator Light
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Type Lens - Cap
Color Green, Clear
Number of LEDs 1 Lamp
For Use With/Related Products 2802 or 2803 Socket, T-2 Slide Base Lamps, T-2 and T-3 1/4 Miniature Bayonet Lamps
Lens Style/Size Round with Cylindrical Top, 15.88mm
Optical Pattern -
Viewing Angle -
 
Additional Resources
Standard Package ? 1,000

14:25:10 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.72800 7.28
25 0.60280 15.07
100 0.51980 51.98
250 0.45740 114.35
500 0.39502 197.51
1,000 0.31185 311.85
2,500 0.29106 727.65
5,000 0.28067 1,403.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback