Add To Favorites
Product Overview
Digi-Key Part Number 25P-326R-ND
Quantity Available 1,437
Can ship immediately
Manufacturer

Manufacturer Part Number

25P-326R

Description LENS RED TRANSP DOME FLUTED
Expanded Description Lens - Cap Red, Clear 2802 or 2803 Socket, T-2 Slide Base Lamps, T-2 and T-3 1/4 Miniature Bayonet Lamps
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2802/25P Series
Design Resources Lighting Product Selector
Online Catalog 2802 Series Relampable Incandescent Indicator Light
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Type Lens - Cap
Color Red, Clear
Number of LEDs 1 Lamp
For Use With/Related Products 2802 or 2803 Socket, T-2 Slide Base Lamps, T-2 and T-3 1/4 Miniature Bayonet Lamps
Lens Style/Size Round with Domed Top, Internal Fluting, 15.88mm
Optical Pattern -
Viewing Angle -
Mounting Type -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000

10:28:27 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.52900 5.29
25 0.43840 10.96
100 0.37800 37.80
250 0.33264 83.16
500 0.28728 143.64
1,000 0.22680 226.80
2,500 0.21168 529.20
5,000 0.20412 1,020.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback