Add To Favorites
Product Overview
Digi-Key Part Number 25P-326G-ND
Quantity Available 1,938
Can ship immediately
Manufacturer

Manufacturer Part Number

25P-326G

Description LENS GREEN TRANSP DOME FLUTED
Expanded Description Lens Cap Green 2802 or 2803 Socket, T-2 Slide Base Lamps, T-2 and T-3 1/4 Miniature Bayonet Lamps Panel Mount, Threaded Base
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 2802/25P Series
Design Resources Lighting Product Selector
Online Catalog 2802 Series Relampable Incandescent Indicator Light
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 25P
Part Status Active
Type Lens Cap
Color Green
Number of LEDs 1
Lens Style Round with Domed Top
Lens Size 15.88mm Dia
Lens Transparency Clear
Optical Pattern -
Viewing Angle -
For Use With/Related Manufacturer General Purpose
Material Polycarbonate
Mounting Type Panel Mount, Threaded Base
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000

23:06:06 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.53200 5.32
25 0.44120 11.03
100 0.38030 38.03
250 0.33464 83.66
500 0.28900 144.50
1,000 0.22815 228.15
2,500 0.21294 532.35
5,000 0.20534 1,026.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback