Add To Favorites
Product Overview
Digi-Key Part Number 2195A1-28V-ND
Quantity Available 152
Can ship immediately
Manufacturer

Manufacturer Part Number

2195A1-28V

Description INDICATOR INCAND RED PANEL MNT
Expanded Description Incandescent Panel Indicator Red 28V Round with Flat Top Wire Leads - 4.6" (116.84mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 211xA, 2195A Series
Online Catalog 2110A, 2111A and 2113A Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 2195A
Part Status Active
Type Incandescent
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings -
Voltage 28V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.31" (7.87mm)
Lens Style/Size Round with Flat Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 4.6" (116.84mm)
Ingress Protection -
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

09:47:51 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 3.43
10 2.85800 28.58
25 2.40040 60.01
100 2.05740 205.74
250 1.82880 457.20
500 1.65736 828.68
1,000 1.52400 1,524.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback