Add To Favorites
Product Overview
Digi-Key Part Number L50315-ND
Quantity Available 330
Can ship immediately
Manufacturer

Manufacturer Part Number

2191U5-12V

Description LED IND LIGHT 12V GREEN
Expanded Description LED Panel Indicator Green 12V Round with Domed Top Wire Leads - 4.6" (116.84mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2191U Series
Online Catalog 2191L, 2191QL, and 2191U Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 2191U
Part Status Active
Type LED
Lamp Color Green
Lens Color -
Lens Transparency -
Ratings -
Voltage 12V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.31" (7.87mm)
Lens Style/Size Round with Domed Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 4.6" (116.84mm)
Ingress Protection -
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names L50315
L5124

04:02:58 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.48000 3.48
10 2.90300 29.03
25 2.43800 60.95
100 2.08980 208.98
250 1.85760 464.40
500 1.68346 841.73
1,000 1.54800 1,548.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback