Add To Favorites
Product Overview
Digi-Key Part Number L50331-ND
Quantity Available 471
Can ship immediately
Manufacturer

Manufacturer Part Number

2191QU1-12V

Description LED IND LIGHT 12V RED
Expanded Description LED Panel Indicator Red 12V Round with Domed Top Quick Connect - 0.187" (4.7mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 2191QU Series
Online Catalog 2191L, 2191QL, and 2191U Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 2191QU
Part Status Active
Type LED
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings -
Voltage 12V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.31" (7.87mm)
Lens Style/Size Round with Domed Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 100
Other Names 2191QU112V
L50331
L5129

20:32:42 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 3.70
10 3.08300 30.83
25 2.58920 64.73
100 2.21940 221.94
250 1.97280 493.20
500 1.78786 893.93
1,000 1.64400 1,644.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback