Add To Favorites
Product Overview
Digi-Key Part Number 2120A1-ND
Quantity Available 99
Can ship immediately
Manufacturer

Manufacturer Part Number

2120A1

Description INDICATOR NEON RED PANEL MNT
Expanded Description Neon Panel Indicator Red 105 V ~ 125 V Round with Flat Top Wire Leads - 4.6" (116.84mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 212(0,1)Ax Series
PCN Design/Specification 2120/2121 02/Sep/2016
Online Catalog 2120A Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 2120A
Part Status Active
Type Neon
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings AC
Voltage 105 V ~ 125 V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.31" (7.87mm)
Lens Style/Size Round with Flat Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 4.6" (116.84mm)
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 100

01:39:28 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 2.73
10 2.27300 22.73
25 1.90880 47.72
100 1.63620 163.62
250 1.45440 363.60
500 1.31806 659.03
1,000 1.21200 1,212.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback