Add To Favorites
Product Overview
Digi-Key Part Number 2113A5-ND
Quantity Available 166
Can ship immediately
Manufacturer

Manufacturer Part Number

2113A5

Description INDICATOR NEON GREEN PANEL MNT
Expanded Description Neon Panel Indicator Green Clear 208 V ~ 250 V Round with Flat Top Wire Leads - 4.6" (116.84mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 211xA, 2195A Series
2110A-13A, 2195A
Online Catalog 2110A, 2111A and 2113A Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 2113A
Part Status Active
Type Neon
Lamp Color Green
Lens Color -
Lens Transparency Clear
Ratings AC
Voltage 208 V ~ 250 V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.31" (7.87mm)
Lens Style/Size Round with Flat Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 4.6" (116.84mm)
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 100

14:02:24 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.59000 3.59
10 2.99300 29.93
25 2.51360 62.84
100 2.15460 215.46
250 1.91520 478.80
500 1.73566 867.83
1,000 1.59600 1,596.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback