Add To Favorites
Product Overview
Digi-Key Part Number 131A-304W-ND
Quantity Available 883
Can ship immediately
Manufacturer

Manufacturer Part Number

131A-304W

Description LENS WHT TRANSLUC MIDG FLANGE
Expanded Description Lens Cap White 5131 Socket, T-1 3/4 Lamps Panel Mount, Threaded Base
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 131A,139A Series
Design Resources Lighting Product Selector
Online Catalog Midget Flange Indicator Lights
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 131A
Part Status Active
Type Lens Cap
Color White
Number of LEDs 1
Lens Style Round with Domed Top
Lens Size 11.13mm Dia
For Use With/Related Products 5131 Socket, T-1 3/4 Lamps
Lens Transparency Clear
Optical Pattern -
Viewing Angle -
For Use With/Related Manufacturer -
Material Polycarbonate
Mounting Type Panel Mount, Threaded Base
Lens Style/Size Round with Domed Top, 11.13mm
 
Additional Resources
Standard Package ? 500

05:53:27 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.03000 4.03
10 3.35500 33.55
25 2.81800 70.45
100 2.41540 241.54
250 2.14704 536.76
500 1.94576 972.88
1,000 1.78920 1,789.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback