Add To Favorites
Product Overview
Digi-Key Part Number 1090QC4-28V-ND
Quantity Available 402
Can ship immediately
Manufacturer

Manufacturer Part Number

1090QC4-28V

Description INCIDATOR INCAND WHITE PANEL MNT
Expanded Description Incandescent Panel Indicator White 28V Round with Flat Top Quick Connect - 0.187" (4.7mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 1090QC
Part Status Active
Type Incandescent
Lamp Color White
Lens Color White
Lens Transparency -
Ratings -
Voltage 28V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.50" (12.70mm)
Lens Style/Size Round with Flat Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
 
Associated Product
Additional Resources
Standard Package ? 100

18:35:00 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 3.43
10 2.85800 28.58
25 2.40040 60.01
100 2.05740 205.74
250 1.82880 457.20
500 1.65736 828.68
1,000 1.52400 1,524.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback