Add To Favorites
Product Overview
Digi-Key Part Number 1052N5-ND
Quantity Available 982
Can ship immediately
Manufacturer

Manufacturer Part Number

1052N5

Description INDICATOR NEON GREEN PANEL MNT
Expanded Description Neon Panel Indicator Green 105 V ~ 125 V Round with Flat Top Wire Leads - 4.6" (116.84mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 1052N
Part Status Active
Type Neon
Lamp Color Green
Lens Color Green
Lens Transparency -
Ratings AC
Voltage 105 V ~ 125 V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.50" (12.70mm)
Lens Style/Size Round with Flat Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 4.6" (116.84mm)
Ingress Protection -
Features -
 
Associated Product
Additional Resources
Standard Package ? 100

00:55:53 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 4.08
10 3.39800 33.98
25 2.85400 71.35
100 2.44620 244.62
250 2.17440 543.60
500 1.97056 985.28
1,000 1.81200 1,812.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback