Add To Favorites
Product Overview
Digi-Key Part Number 1050N3-ND
Quantity Available 489
Can ship immediately
Manufacturer

Manufacturer Part Number

1050N3

Description INDICATOR NEON AMBER PANEL MNT
Expanded Description Neon Panel Indicator Amber 105 V ~ 125 V Square with Flat Top Wire Leads - 4.6" (116.84mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 1050N
Part Status Active
Type Neon
Lamp Color Amber
Lens Color Amber
Lens Transparency -
Ratings AC
Voltage 105 V ~ 125 V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.50" (12.70mm)
Lens Style/Size Square with Flat Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 4.6" (116.84mm)
Ingress Protection -
Features -
 
Associated Product
Additional Resources
Standard Package ? 100

16:55:47 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 2.84
10 2.36300 23.63
25 1.98440 49.61
100 1.70100 170.10
250 1.51200 378.00
500 1.37026 685.13
1,000 1.26000 1,260.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback