Add To Favorites
Product Overview
Digi-Key Part Number 720-1138-1-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ1812A123JXCAT

Description CAP CER 0.012UF 200V NP0 1812
Expanded Description 0.012µF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Commercial Series
Online Catalog VJ Commercial Series
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.012µF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ1812A123JXCAT00-ND VJ1812A123JXCAT00 Vishay Vitramon Tape & Reel (TR) ? 0
0.41565 1,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1138-1

14:05:04 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 0.93900 9.39
25 0.86120 21.53
50 0.81420 40.71
100 0.70450 70.45
250 0.62624 156.56
500 0.53230 266.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1138-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.41981
  • Digi-Reel® ? : 720-1138-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback