• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 720-1263-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VJ0805Y102KXABC31

Description CAP CER 1000PF 50V X7R 0805
Expanded Description 1000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
720-1264-6-ND VJ0805Y102KXBBC31 Vishay Vitramon Digi-Reel® ? 3,004 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets VJ_31/34 Auto MLCC Series
Featured Product Automotive Multilayer Ceramic Chip Capacitors
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 720-1263-6

16:00:30 2/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1263-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.04972
  • Cut Tape (CT) ? : 720-1263-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,017 - Immediate
  • Unit Price: 0.22000
Send Feedback