Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 720-1263-1-ND
Quantity Available 2,517
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0805Y102KXABC31

Description CAP CER 1000PF 50V X7R 0805
Expanded Description 1000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets VJ_31/34 Auto MLCC Series
Featured Product Automotive Multilayer Ceramic Chip Capacitors
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
720-1264-1-ND VJ0805Y102KXBBC31 Vishay Vitramon Cut Tape (CT) ? 3,004 - Immediate
0.22000 1
Additional Resources
Standard Package ? 1
Other Names 720-1263-1

17:33:16 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.15200 1.52
25 0.12160 3.04
50 0.10120 5.06
100 0.08610 8.61
250 0.06832 17.08
500 0.06074 30.37
1,000 0.05315 53.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1263-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.04972
Send Feedback