Add To Favorites
Product Overview
Digi-Key Part Number 720-1072-1-ND
Quantity Available 2,226
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0805A220JXGAT5Z

Description CAP CER 22PF 1KV NP0 0805
Expanded Description 22pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VJ HVArc Guard Series
Product Training Modules HVArc Guard surface mount MLCC
Featured Product VJ HVArc Guard® Surface-Mount MLCCs
Online Catalog VJ HVArc Guard™ Series
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ HVArc Guard™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ0805A220JXRAT5Z-ND VJ0805A220JXRAT5Z Vishay Vitramon Tape & Reel (TR) ? 0
0.23057 3,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1072-1

06:05:47 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.57800 5.78
25 0.49560 12.39
50 0.46240 23.12
100 0.39630 39.63
250 0.36332 90.83
500 0.31376 156.88
1,000 0.26422 264.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1072-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.21540
  • Digi-Reel® ? : 720-1072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,226 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback