Add To Favorites
Product Overview
Digi-Key Part Number 720-1237-1-ND
Quantity Available 15,647
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0603Y223KNAAO

Description CAP CER 0.022UF 50V X7R 0603
Expanded Description 0.022µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Non-Magnetic Series
PCN Other MLCC Cage Code Chg 31/Aug/2014
Online Catalog VJ Non-Magnetic Series
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Non-Magnetic
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.036" (0.92mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ0603Y223KNAAO00-ND VJ0603Y223KNAAO00 Vishay Vitramon Tape & Reel (TR) ? 0
0.15165 4,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1237-1

13:27:11 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.46800 4.68
25 0.40000 10.00
50 0.35420 17.71
100 0.30840 30.84
250 0.26276 65.69
500 0.22848 114.24
1,000 0.19421 194.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1237-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.15317
  • Digi-Reel® ? : 720-1237-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,647 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback