Add To Favorites
Product Overview
Digi-Key Part Number 720-1228-1-ND
Quantity Available 11,585
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0603A101JNAAO

Description CAP CER 100PF 50V NP0 0603
Expanded Description 100pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Non-Magnetic Series
PCN Other MLCC Cage Code Chg 31/Aug/2014
Online Catalog VJ Non-Magnetic Series
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Non-Magnetic
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.036" (0.92mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ0603A101JNAAO00-ND VJ0603A101JNAAO00 Vishay Vitramon Tape & Reel (TR) ? 0
0.16860 4,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1228-1

00:25:19 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.52100 5.21
25 0.44440 11.11
50 0.39380 19.69
100 0.34290 34.29
250 0.29212 73.03
500 0.25402 127.01
1,000 0.21592 215.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1228-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.17028
  • Digi-Reel® ? : 720-1228-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,585 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback