Add To Favorites
Product Overview
Digi-Key Part Number 720-1564-1-ND
Quantity Available 1,496
Can ship immediately
Manufacturer

Manufacturer Part Number

HV2220Y103KXHATHV

Description CAP CER 10000PF 3KV X7R 2220
Expanded Description 10000pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5650 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets HV Series High Voltage
Online Catalog HV Series
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series HV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5650 Metric)
Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 720-1564-1

14:48:43 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 1.78
10 1.40300 14.03
25 1.28640 32.16
50 1.21640 60.82
100 1.05260 105.26
250 0.93564 233.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1564-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.71084
  • Digi-Reel® ? : 720-1564-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,496 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback