Add To Favorites
Product Overview
Digi-Key Part Number 1119-1035-1-ND
Quantity Available 4,917
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR32BP222AKWSAT

Description CAP CER 2200PF 50V 10% BP 1206
Expanded Description 2200pF ±10% 50V Ceramic Capacitor BP 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets CDR Series (MIL-PRF-55681)
Online Catalog Military MLCC's
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series Military, MIL-PRF-55681, CDR32
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient BP
Operating Temperature -55°C ~ 125°C
Features Military
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1119-1035-1
1119-1035-1-MIL

15:08:32 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.68700 6.87
25 0.60760 15.19
50 0.57060 28.53
100 0.49130 49.13
250 0.44376 110.94
500 0.38036 190.18
1,000 0.32753 327.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1119-1035-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.27386
  • Digi-Reel® ? : 1119-1035-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,917 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback