Add To Favorites
Product Overview
Digi-Key Part Number 1119-1033-1-ND
Quantity Available 4,880
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR32BP100BKWSAT

Description CAP CER 10PF 100V 10% BP 1206
Expanded Description 10pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets CDR Series (MIL-PRF-55681)
Online Catalog Military MLCC's
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series Military, MIL-PRF-55681, CDR32
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient BP
Operating Temperature -55°C ~ 125°C
Features Military
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1119-1033-1
1119-1033-1-MIL

07:59:45 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.71200 7.12
25 0.63000 15.75
50 0.59180 29.59
100 0.50950 50.95
250 0.46024 115.06
500 0.39448 197.24
1,000 0.33969 339.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1119-1033-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.27633
  • Digi-Reel® ? : 1119-1033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,880 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback