Add To Favorites
Product Overview
Digi-Key Part Number 1119-1022-1-ND
Quantity Available 2,869
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR31BP101BKWSAT

Description CAP CER 100PF 100V 10% BP 0805
Expanded Description 100pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDR Series (MIL-PRF-55681)
Online Catalog Military MLCC's
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series Military, MIL-PRF-55681, CDR31
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient BP
Operating Temperature -55°C ~ 125°C
Features Military
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1119-1022-1
1119-1022-1-MIL

19:46:09 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.64600 6.46
25 0.57160 14.29
50 0.53700 26.85
100 0.46240 46.24
250 0.41764 104.41
500 0.35798 178.99
1,000 0.30826 308.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1119-1022-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.26664
  • Digi-Reel® ? : 1119-1022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,869 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback