Add To Favorites
Product Overview
Digi-Key Part Number 1119-1019-1-ND
Quantity Available 5,645
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR04BX104AMWSAT

Description CAP CER 0.1UF 50V 20% BX 1812
Expanded Description 0.1µF ±20% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDR Series (MIL-PRF-55681)
Online Catalog Military MLCC's
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series Military, MIL-PRF-55681, CDR04
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features Military
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.080" (2.03mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1119-1019-1
1119-1019-1-MIL

11:52:19 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 1.03
10 0.78400 7.84
25 0.69320 17.33
50 0.65100 32.55
100 0.56070 56.07
250 0.50640 126.60
500 0.43406 217.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1119-1019-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.33407
  • Digi-Reel® ? : 1119-1019-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,645 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback