Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1119-1001-1-ND
Quantity Available 5,869
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR03BX683AKWSAT

Description 0.068µF ±10% 50V Ceramic Capacitor BX 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDR Series (MIL-PRF-55681)
Online Catalog Military MLCC's
Product Attributes Select All
Category

Capacitors

Family

Ceramic Capacitors

Manufacturer

Vishay Vitramon

Series Military, MIL-PRF-55681, CDR03
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features Military
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.080" (2.03mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1119-1001-1
1119-1001-1-MIL

19:28:03 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.80100 8.01
25 0.70840 17.71
50 0.66520 33.26
100 0.57290 57.29
250 0.51744 129.36
500 0.44352 221.76
1,000 0.38192 381.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1119-1001-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.34452
  • Digi-Reel® ? : 1119-1001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,869 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback