Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1119-1015-1-ND
Quantity Available 5,915
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR02BP221BKWSAT

Description CAP CER 220PF 100V 10% BP 1805
Expanded Description 220pF ±10% 100V Ceramic Capacitor BP 1805 (4512 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDR Series (MIL-PRF-55681)
Online Catalog Military MLCC's
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series Military, MIL-PRF-55681, CDR02
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient BP
Operating Temperature -55°C ~ 125°C
Features Military
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 1805 (4512 Metric)
Size / Dimension 0.180" L x 0.050" W (4.57mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1119-1015-1
1119-1015-1-MIL

14:27:47 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 0.96
10 0.72700 7.27
25 0.64320 16.08
50 0.60400 30.20
100 0.52020 52.02
250 0.46984 117.46
500 0.40274 201.37
1,000 0.34680 346.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1119-1015-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.28997
  • Digi-Reel® ? : 1119-1015-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,915 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback