Add To Favorites
Product Overview
Digi-Key Part Number PHP4.99KBCT-ND
Quantity Available 868
Can ship immediately
Manufacturer

Manufacturer Part Number

PHP02512E4991BST5

Description RES SMD 4.99K OHM 0.1% 2.5W 2512
Expanded Description 4.99k Ohm ±0.1% 2.5W Chip Resistor 2512 (6432 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets PHP Series
Product Training Modules Thin Film PHP Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PHP Series
Product Attributes Select All
Categories
Manufacturer

Vishay Thin Film

Series PHP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.99k
Tolerance ±0.1%
Power (Watts) 2.5W
Composition Thin Film
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.259" L x 0.124" W (6.58mm x 3.15mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PHP4.99KBCT

11:54:27 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.21000 6.21
10 5.60900 56.09
25 5.13200 128.30
50 4.77400 238.70
100 4.17730 417.73
250 3.58052 895.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PHP4.99KBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.98376
  • Digi-Reel® ? : PHP4.99KBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 868 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback