Add To Favorites
Product Overview
Digi-Key Part Number 764-1284-1-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PCNM2512E3012BST5

Description RES SMD 30.1K OHM 0.1% 6W 2512
Expanded Description 30.1k Ohm ±0.1% 6W Chip Resistor 2512 (6432 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets PCNM Series Datasheet
Online Catalog PCNM Series
Product Attributes Select All
Categories
Manufacturer

Vishay Thin Film

Series PCNM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 30.1k
Tolerance ±0.1%
Power (Watts) 6W
Composition Thin Film
Features Flame Proof, Moisture Resistant, Non-Magnetic, Safety
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.259" L x 0.124" W (6.58mm x 3.15mm)
Height - Seated (Max) 0.018" (0.46mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 764-1284-1

14:33:29 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.58000 5.58
10 5.04100 50.41
25 4.61160 115.29
50 4.29000 214.50
100 3.75380 375.38
250 3.21752 804.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 764-1284-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.68126
  • Digi-Reel® ? : 764-1284-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback