Add To Favorites
Product Overview
Digi-Key Part Number 764-1151-1-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

AORN2492AT5

Description RES NTWRK 4 RES 24.9K OHM 8SOIC
Expanded Description 24.9k Ohm ±0.1% 100mW Power Per Element Voltage Divider 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AORN Series
Online Catalog AORN Series
Product Attributes Select All
Categories
Manufacturer

Vishay Thin Film

Series AORN
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Voltage Divider
Resistance (Ohms) 24.9k
Tolerance ±0.1%
Number of Resistors 4
Number of Pins 8
Power Per Element 100mW
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Applications Automotive AEC-Q200, Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Size / Dimension 0.194" L x 0.157" W (4.93mm x 3.99mm)
Height - Seated (Max) 0.068" (1.73mm)
 
Additional Resources
Standard Package ? 1
Other Names 764-1151-1

23:33:26 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.00000 4.00
10 3.61900 36.19
25 3.31120 82.78
50 3.08000 154.00
100 2.69500 269.50
250 2.31000 577.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 764-1151-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.03000
  • Digi-Reel® ? : 764-1151-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback