Add To Favorites
Product Overview
Digi-Key Part Number 718-2121-1-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

T97F686K035HAA

Description CAP TANT 68UF 10% 35V SMD
Expanded Description 68µF ±10% Conformal Coated Tantalum Capacitors 35V Nonstandard 100 mOhm @ 100kHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, T97
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 100 mOhm @ 100kHz
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max) 0.201" (5.10mm)
Lead Spacing -
Manufacturer Size Code F
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-2121-1

21:18:45 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.14000 18.14
10 17.23700 172.37
25 16.32960 408.24
50 14.51520 725.76
100 13.60800 1,360.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-2121-2-ND
  • Minimum Quantity: 125
  • Quantity Available: 125 - Immediate
  • Unit Price: 12.76504
  • Digi-Reel® ? : 718-2121-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback