Add To Favorites
Product Overview
Digi-Key Part Number 718-2124-1-ND
Quantity Available 356
Can ship immediately
Manufacturer

Manufacturer Part Number

T97D106K063HAA

Description CAP TANT 10UF 10% 63V SMD
Expanded Description 10µF ±10% Conformal Coated Tantalum Capacitors 63V Nonstandard 400 mOhm @ 100kHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, T97
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 63V
Type Conformal Coated
ESR (Equivalent Series Resistance) 400 mOhm @ 100kHz
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm)
Height - Seated (Max) 0.138" (3.50mm)
Lead Spacing -
Manufacturer Size Code D
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-2124-1

02:55:35 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.50000 18.50
10 17.57700 175.77
25 16.65200 416.30
50 14.80200 740.10
100 13.87680 1,387.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-2124-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 13.00500
  • Digi-Reel® ? : 718-2124-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 356 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback