Add To Favorites
Product Overview
Digi-Key Part Number 718-2073-1-ND
Quantity Available 1,795
Can ship immediately
Manufacturer

Manufacturer Part Number

T55P685M6R3C0500

Description CAP TANT POLY 6.8UF 6.3V 0805
Expanded Description 6.8µF ±20% Molded Tantalum Polymer Capacitor 6.3V 0805 (2012 Metric) 500 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series vPolyTan™ T55
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 718-2073-1

22:04:17 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.59700 5.97
25 0.52800 13.20
50 0.49600 24.80
100 0.42710 42.71
250 0.38572 96.43
500 0.33062 165.31
1,000 0.28470 284.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-2073-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.24600
  • Digi-Reel® ? : 718-2073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,795 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback