Add To Favorites
Product Overview
Digi-Key Part Number 718-2033-1-ND
Quantity Available 3,159
Can ship immediately
Manufacturer

Manufacturer Part Number

T55B226M010C0070

Description CAP TANT POLY 22UF 10V 1411
Expanded Description 22µF ±20% Molded Tantalum Polymer Capacitor 10V 1411 (3528 Metric) 70 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series vPolyTan™ T55
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 70 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 718-2033-1

00:41:23 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.62500 6.25
25 0.55240 13.81
50 0.51900 25.95
100 0.44680 44.68
250 0.40360 100.90
500 0.34594 172.97
1,000 0.29789 297.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-2033-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.25740
  • Digi-Reel® ? : 718-2033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,159 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback