Add To Favorites
Product Overview
Digi-Key Part Number 718-2100-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

T55B107M004C0040

Description CAP TANT POLY 100UF 4V SMD
Expanded Description 100µF ±20% Molded Tantalum Polymer Capacitor 4V 1411 (3528 Metric) 40 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series vPolyTan™ T55
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 40 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 718-2100-1

11:19:27 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 0.98
10 0.77300 7.73
25 0.70840 17.71
50 0.66980 33.49
100 0.57960 57.96
250 0.51520 128.80
500 0.43792 218.96
1,000 0.38640 386.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-2100-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.33350
  • Digi-Reel® ? : 718-2100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback