Add To Favorites
Product Overview
Digi-Key Part Number 718-2006-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

T55A336M6R3C0500

Description CAP TANT POLY 33UF 6.3V 1206
Expanded Description 33µF ±20% Molded Tantalum Polymer Capacitor 6.3V 1206 (3216 Metric) 500 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series vPolyTan™ T55
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 718-2006-1

03:33:14 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.48800 4.88
25 0.41600 10.40
50 0.36860 18.43
100 0.32110 32.11
250 0.27348 68.37
500 0.23782 118.91
1,000 0.20215 202.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-2006-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.16544
  • Digi-Reel® ? : 718-2006-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback