Add To Favorites
Product Overview
Digi-Key Part Number 718-1992-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

T55A156M010C0500

Description CAP TANT POLY 15UF 10V 1206
Expanded Description 15µF ±20% Molded Tantalum Polymer Capacitor 10V 1206 (3216 Metric) 500 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series vPolyTan™ T55
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 718-1992-1

01:40:53 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.58900 5.89
25 0.52080 13.02
50 0.48900 24.45
100 0.42110 42.11
250 0.38032 95.08
500 0.32598 162.99
1,000 0.28071 280.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1992-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.24255
  • Digi-Reel® ? : 718-1992-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback