Add To Favorites
Product Overview
Digi-Key Part Number 1129-1008-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

T16C157K100EZSS

Description CAP TANT 150UF 100V 10%
Expanded Description 150µF ±10% Hermetically Sealed Tantalum Capacitors 100V Axial, Can 1.6 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series T16
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±10%
Voltage - Rated 100V
Type Hermetically Sealed
ESR (Equivalent Series Resistance) 1.6 Ohm
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Axial, Can
Size / Dimension 0.390" Dia x 0.766" L (9.90mm x 19.46mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code C
Features Wet Tantalum
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1129-1008

15:54:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.05000 90.05
10 84.42000 844.20
25 81.60600 2,040.15
50 75.97800 3,798.90
100 73.16400 7,316.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback