Add To Favorites
Product Overview
Digi-Key Part Number 718-1875-1-ND
Quantity Available 2,838
Can ship immediately
Manufacturer

Manufacturer Part Number

94SVPD106X0025C6

Description CAP ALUM POLY 10UF 20% 25V SMD
Expanded Description 10µF ±20% 25V Aluminum Polymer Capacitor Radial, Can - SMD 65 mOhm 2000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 94SVPD Series Datasheet
Online Catalog OS-CON Series 94SVPD
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series 94SVPD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 10µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 65 mOhm
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Ripple Current - Low Frequency 23.7mA @ 120Hz
Ripple Current - High Frequency 474mA @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 718-1875-1

14:06:55 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.89000 4.89
10 4.39900 43.99
25 4.10560 102.64
50 3.81220 190.61
100 3.32350 332.35
250 2.93252 733.13
500 2.73700 1,368.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1875-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 2.21000
  • Digi-Reel® ? : 718-1875-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,838 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback