Add To Favorites
Product Overview
Digi-Key Part Number 718-2143-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

595D106X0016A2T

Description CAP TANT 10UF 16V 20% 1507
Expanded Description 10µF ±20% Conformal Coated Tantalum Capacitors 16V 1507 (3718 Metric) 2.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 595D Series Datasheet
Product Training Modules Conformal Coated Tantalum Capacitors
Online Catalog TANTAMOUNT® 595D Series
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 595D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1507 (3718 Metric)
Size / Dimension 0.146" L x 0.071" W (3.70mm x 1.80mm)
Height - Seated (Max) 0.068" (1.73mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-2143-1

12:18:11 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 1.71
10 1.38300 13.83
25 1.25720 31.43
50 1.20700 60.35
100 1.05600 105.60
250 0.90520 226.30
500 0.80460 402.30
1,000 0.70403 704.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-2143-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.65940
  • Digi-Reel® ? : 718-2143-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback