Add To Favorites
Product Overview
Digi-Key Part Number 718-1745-1-ND
Quantity Available 7,382
Can ship immediately
Manufacturer

Manufacturer Part Number

293D127X96R3D2TE3

Description CAP TANT 120UF 6.3V 10% 2917
Expanded Description 120µF ±10% Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 700 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 293D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 120µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 700 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1745-1

08:05:14 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.68800 6.88
25 0.60880 15.22
50 0.57180 28.59
100 0.49240 49.24
250 0.44476 111.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1745-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: 0.34038
  • Digi-Reel® ? : 718-1745-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,382 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback