Add To Favorites
Product Overview
Digi-Key Part Number 718-1953-1-ND
Quantity Available 2,249
Can ship immediately
Manufacturer

Manufacturer Part Number

195D106X9025Y2T

Description CAP TANT 10UF 25V 10% 2910
Expanded Description 10µF ±10% Conformal Coated Tantalum Capacitors 25V 2910 (7227 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 195D Series
Online Catalog TANTAMOUNT® 195D Series
Product Attributes Select All
Categories
Manufacturer

Vishay Sprague

Series TANTAMOUNT®, 195D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2910 (7227 Metric)
Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code Y
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 718-1953-1

03:01:36 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 2.72
10 2.19600 21.96
25 1.99640 49.91
50 1.91660 95.83
100 1.67700 167.70
250 1.43740 359.35
500 1.27770 638.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1953-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.04860
  • Digi-Reel® ? : 718-1953-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,249 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 195D106X9025Y2W-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.97370
  • Tape & Reel (TR) ? : 195D106X9025Y2B-ND
  • Minimum Quantity: 780  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.12350
Send Feedback