Add To Favorites
Product Overview
Digi-Key Part Number SUM60N02-3M9P-E3CT-ND
Quantity Available 800
Can ship immediately
Manufacturer

Manufacturer Part Number

SUM60N02-3M9P-E3

Description MOSFET N-CH 20V 60A D2PAK
Expanded Description N-Channel 20V 60A (Tc) 3.75W (Ta), 120W (Tc) Surface Mount TO-263 (D²Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SUM60N02-3M9P
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Assembly Site Add 9/Jun/2016
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 50nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 5950pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.75W (Ta), 120W (Tc)
Rds On (Max) @ Id, Vgs 3.9 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263 (D²Pak)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names SUM60N02-3M9P-E3CT

04:55:53 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.15000 4.15
10 3.72600 37.26
25 3.52280 88.07
100 3.05290 305.29
250 2.89636 724.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SUM60N02-3M9P-E3TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 2.52320
  • Digi-Reel® ? : SUM60N02-3M9P-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback