Add To Favorites
Product Overview
Digi-Key Part Number SIS406DN-T1-GE3CT-ND
Quantity Available 5,798
Can ship immediately
Manufacturer

Manufacturer Part Number

SIS406DN-T1-GE3

Description MOSFET N-CH 30V 9A 1212-8 PPAK
Expanded Description N-Channel 30V 9A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SIS406DN
Video File MOSFET Technologies for Power Conversion
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 9A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 28nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1100pF @ 15V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 1.5W (Ta)
Rds On (Max) @ Id, Vgs 11 mOhm @ 12A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SIS406DN-T1-GE3CT

02:15:34 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.69700 6.97
25 0.65440 16.36
100 0.53420 53.42
250 0.49620 124.05
500 0.42230 211.15
1,000 0.33784 337.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIS406DN-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.29725
  • Digi-Reel® ? : SIS406DN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,798 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback