Add To Favorites
Product Overview
Digi-Key Part Number SIRA58DP-T1-GE3CT-ND
Quantity Available 5,876
Can ship immediately
Manufacturer

Manufacturer Part Number

SIRA58DP-T1-GE3

Description MOSFET N-CH 40V 60A PPAK SO-8
Expanded Description N-Channel 40V 60A (Tc) 27.7W (Tc) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 75nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3750pF @ 20V
Vgs (Max) +20V, -16V
FET Feature -
Power Dissipation (Max) 27.7W (Tc)
Rds On (Max) @ Id, Vgs 2.65 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Additional Resources
Standard Package ? 1
Other Names SIRA58DP-T1-GE3CT

06:22:39 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.97200 9.72
25 0.92280 23.07
100 0.75810 75.81
250 0.70864 177.16
500 0.62624 313.12
1,000 0.49440 494.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIRA58DP-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.44800
  • Digi-Reel® ? : SIRA58DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,876 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback