Add To Favorites
Product Overview
Digi-Key Part Number SIR476DP-T1-GE3CT-ND
Quantity Available 4,284
Can ship immediately
Manufacturer

Manufacturer Part Number

SIR476DP-T1-GE3

Description MOSFET N-CH 25V 60A PPAK SO-8
Expanded Description N-Channel 25V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SIR476DP
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 135nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 6150pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 6.25W (Ta), 104W (Tc)
Rds On (Max) @ Id, Vgs 1.7 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Additional Resources
Standard Package ? 1
Other Names SIR476DP-T1-GE3CT

08:54:02 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 1.94
10 1.74700 17.47
25 1.64800 41.20
100 1.40410 140.41
250 1.31840 329.60
500 1.15360 576.80
1,000 0.95584 955.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIR476DP-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.86400
  • Digi-Reel® ? : SIR476DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,284 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback