Add To Favorites
Product Overview
Digi-Key Part Number SIP32454DB-T2-GE1CT-ND
Quantity Available 4,318
Can ship immediately
Manufacturer

Manufacturer Part Number

SIP32454DB-T2-GE1

Description IC SW W/CTRL SLEW RATE WCSP4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SIP32454,55
Featured Product Vishay - Smart Load Switches
PCN Assembly/Origin IC Add Assembly 13/Aug/2015
IC Add Assembly REV 13/Aug/2015
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series MICRO FOOT®
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 0.8 V ~ 2.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.2A
Rds On (Typ) 28 mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection Reverse Current
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 4-UFBGA, CSPBGA
Supplier Device Package 4-WCSP (0.79x0.79)
 
Additional Resources
Standard Package ? 1
Other Names SIP32454DB-T2-GE1CT

14:50:04 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.61200 6.12
25 0.57480 14.37
100 0.46910 46.91
250 0.43568 108.92
500 0.37080 185.40
1,000 0.29664 296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIP32454DB-T2-GE1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.26100
  • Digi-Reel® ? : SIP32454DB-T2-GE1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,318 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback