Add To Favorites
Product Overview
Digi-Key Part Number SIHS90N65E-E3CT-ND
Quantity Available 518
Can ship immediately
Manufacturer

Manufacturer Part Number

SIHS90N65E-E3

Description MOSFET N-CH 650V 87A SUPER247
Expanded Description N-Channel 650V 87A (Tc) 625W (Tc) Through Hole SUPER-247 (TO-274AA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SIHS90N65E
Video File MOSFET Technologies for Power Conversion
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 87A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 591nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 11826pF @ 100V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 625W (Tc)
Rds On (Max) @ Id, Vgs 29 mOhm @ 45A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package SUPER-247 (TO-274AA)
Package / Case TO-247-3
 
You May Also Be Interested In
  • IXFX100N65X2 - IXYS | IXFX100N65X2-ND DigiKey Electronics
  • IXFX100N65X2
  • IXYS
  • MOSFET N-CH 650V 100A PLUS247
  • Unit Price 12.98000
  • IXFX100N65X2-ND
Additional Resources
Standard Package ? 1
Other Names SIHS90N65E-E3CT

19:46:11 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.23000 20.23
10 18.65900 186.59
25 17.82000 445.50
100 15.93310 1,593.31
250 15.19936 3,799.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIHS90N65E-E3TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 14.04426
  • Digi-Reel® ? : SIHS90N65E-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 518 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback