Add To Favorites
Product Overview
Digi-Key Part Number SIHH11N60E-T1-GE3CT-ND
Quantity Available 2,983
Can ship immediately
Manufacturer

Manufacturer Part Number

SIHH11N60E-T1-GE3

Description MOSFET N-CH 600V 11A POWERPAK8X8
Expanded Description N-Channel 600V 11A (Tc) 114W (Tc) Surface Mount PowerPAK® 8 x 8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 11A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 62nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1076pF @ 100V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 114W (Tc)
Rds On (Max) @ Id, Vgs 339 mOhm @ 5.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 8 x 8
Package / Case 8-PowerTDFN
 
Additional Resources
Standard Package ? 1
Other Names SIHH11N60E-T1-GE3CT

20:10:11 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 3.08
10 2.76500 27.65
25 2.61400 65.35
100 2.26560 226.56
250 2.14940 537.35
500 1.92866 964.33
1,000 1.62658 1,626.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIHH11N60E-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.50024
  • Digi-Reel® ? : SIHH11N60E-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,983 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback