Add To Favorites
Product Overview
Digi-Key Part Number SIC521ACD-T1-GE3CT-ND
Quantity Available 3,050
Can ship immediately
Manufacturer

Manufacturer Part Number

SIC521ACD-T1-GE3

Description IC CTLR STAGE 30A 3.3V PWM PPAK
Expanded Description Half Bridge Driver Synchronous Buck Converters Power MOSFET POWERPAK® MLP4535-22L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SIC521(A)
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series VRPower®
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel 30A
Current - Peak Output 40A
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 4.5 V ~ 18 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Diode Emulation
Fault Protection UVLO
Mounting Type Surface Mount
Package / Case PowerPAK® MLP4535-22L
Supplier Device Package POWERPAK® MLP4535-22L
 
Additional Resources
Standard Package ? 1
Other Names SIC521ACD-T1-GE3CT

06:05:43 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 2.15
10 1.93000 19.30
25 1.82040 45.51
100 1.55110 155.11
250 1.45644 364.11
500 1.27436 637.18
1,000 1.05590 1,055.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIC521ACD-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.95445
  • Digi-Reel® ? : SIC521ACD-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,050 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback